0239003.HXP | Littelfuse

Microfuses 5 x 20 mm, 3 A, T, 250 V (AC), 100 A breaking capacity, 0239003.HXP

Order No.: 55P4705
EAN: 4099889098242
MPN:
0239003.HXP
Series: 239
Littelfuse
0239003.HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2713 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2713 €

Micro fuse, 0239003.HXP, Littelfuse

The 0239003.HXP is a slo-blow fuse, it has a glass body cartridge fuse that is designed to UL specifications.

Features

  • RoHS-compatible and lead-free

Applications

  • Supplementary protection
  • Internal circuits
  • Utilization equipment
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 100 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 3 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Bulk with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes