0239003.MXEP | Littelfuse

Microfuse 5 x 20 mm, 3 A, T, 250 V (AC), 100 A breaking capacity, 0239003.MXEP

Order No.: 74P9387
EAN: 4099891862527
MPN:
0239003.MXEP
Series: 239
Littelfuse
0239003.MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.357 €

Slo-Blo Fuse, 0239003.MXEP, Littelfuse

The 0239003.MXEP is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 100 A
Bauform 5 x 20 mm
Durchmesser 5.5 mm
Gehäuse Glasrohr
Länge 21.5 mm
Nennspannung (AC) 250 V
Nennstrom 3 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes