0239007.MXP | Littelfuse

Microfuses 5 x 20 mm, 7 A, T, 125 V (AC), 10 kA breaking capacity, 0239007.MXP

Order No.: 74P9410
EAN: 4099891862756
MPN:
0239007.MXP
Series: 239
Littelfuse
0239007.MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2916 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2916 €

Slo-Blo Fuse, 0239007.MXP, Littelfuse

The 0239007.MXP is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 10 kA
Design 5 x 20 mm
diameter 5.2 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 125 V
Rated current 7 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes