023902.5HXP | Littelfuse

Microfuse 5 x 20 mm, 2.5 A, T, 250 V (AC), 100 A breaking capacity, 023902.5HXP

Order No.: 74P9421
EAN: 4099891862862
MPN:
023902.5HXP
Series: 239
023902.5HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
30.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3094 €

Slo-Blo Fuse, 023902.5HXP, Littelfuse

The 023902.5HXP is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 100 A
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 2.5 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes