023902.5MXEP | Littelfuse
Microfuse 5 x 20 mm, 2.5 A, T, 250 V (AC), 100 A breaking capacity, 023902.5MXEP
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Slo-Blo Fuse, 023902.5MXEP, Littelfuse
The 023902.5MXEP is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 100 A | |
Bauform | 5 x 20 mm | |
Durchmesser | 5.5 mm | |
Gehäuse | Glasrohr | |
Länge | 21.5 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 2.5 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |