02391.25MXEP | Littelfuse

Microfuse 5 x 20 mm, 1.25 A, T, 250 V (AC), 100 A breaking capacity, 02391.25MXEP

Order No.: 74P9433
EAN: 4099891862985
MPN:
02391.25MXEP
Series: 239
02391.25MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
357.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.357 €

Slo-Blo Fuse, 02391.25MXEP, Littelfuse

The 02391.25MXEP is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 100 A
Bauform 5 x 20 mm
Durchmesser 5.5 mm
Gehäuse Glasrohr
Länge 21.5 mm
Nennspannung (AC) 250 V
Nennstrom 1.25 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes