0242.040UR | Littelfuse
Microfuse 3.02 x 8.4 mm, 40 mA, F, 250 V (DC), 250 V (AC), 4 kA breaking capacity, 0242.040UR
Unit Price (€ / pc.)
4.8314 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
SMD-Fuse, 0242.040UR, Littelfuse
The 0242.040UR fuse is designed for barrier circuits in intrinsic safety applications relating to hazardous locations.This product provides overcurrent protection solutions to fit many hazardous location in barrier applications.
Features
- High interrupting rating suitable for intrinsic safety protection of hazardous locations equipment
- Available in both axial lead and surface mount
- RoHS compliant and Halogen-free
Applications
- Intrinsic saftey electrical equipment, electrical connections and components and test equipment
- Barriers providing intrinsically safe outputs to hazardous locations
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 4 kA | |
Design | 3,02 x 8,4 mm | |
diameter | 3.02 mm | |
Enclosure | Keramikrohr | |
Length | 8.4 mm | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 250 V | |
Rated current | 40 mA |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Original Packaging | Rolle mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |