0242.100UR | Littelfuse

Microfuses 3.02 x 8.4 mm, 100 mA, F, 250 V (DC), 250 V (AC), 4 kA breaking capacity, 0242.100UR

Order No.: 42G9533
EAN: 4099889087840
MPN:
0242.100UR
Series: 242
Littelfuse
0242.100UR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.9984 €

SMD-Fuse, 0242.100UR, Littelfuse

The 0242.100UR fuse is designed for barrier circuits in intrinsic safety applications relating to hazardous locations.This product provides overcurrent protection solutions to fit many hazardous location in barrier applications.

Features

  • High interrupting rating suitable for intrinsic safety protection of hazardous locations equipment
  • Available in both axial lead and surface mount
  • RoHS compliant and Halogen-free

Applications

  • Intrinsic saftey electrical equipment, electrical connections and components and test equipment
  • Barriers providing intrinsically safe outputs to hazardous locations
Technical specifications
Version microfuses
Tripping characteristics F
Breaking capacity 4 kA
Design 3.02 x 8.4 mm
diameter 3.02 mm
Enclosure ceramic tube
Length 8.4 mm
Rated voltage (AC) 250 V
Rated voltage (DC) 250 V
Rated current 100 mA
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes