0251.062HAT1L | Littelfuse
Microfuse 7.11 x 2.8 mm, 62 mA, FF, 125 V (DC), 125 V (AC), 300 A breaking capacity, 0251.062HAT1L
Unit Price (€ / pc.)
6.3903 € *
Available: 23 pcs.
Leadtime: 8 Weeks **
Total Price:
6.39 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3903 €
10 pcs.
4.5577 €
100 pcs.
3.9032 €
500 pcs.
3.3915 €
1000 pcs.
3.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse, 0251.062HAT1L, Littelfuse
The 0251.062HAT1L is a very fast-acting fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package.
Features
- Very fast-acting
- Small size
- Wide current rating
- Halogen-free available
- Wide operating temperature range
- Low temperature re-rating
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | FF | |
Breaking capacity | 300 A | |
Design | 7,11 x 2,8 mm | |
diameter | 2.8 mm | |
Enclosure | Keramikrohr | |
Length | 7.11 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 62 mA |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Original Packaging | Ammopack mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |