0251.125NAT1L | Littelfuse

Micro fuse 2.8 x 7.11 mm, 125 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0251.125NAT1L

Order No.: 74P9446
EAN: 4099891863111
MPN:
0251.125NAT1L
Series: 251
Littelfuse
0251.125NAT1L Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.9282 €

Slo-Blo Fuse, 0251.125NAT1L, Littelfuse

The 0251.125NAT1L is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Kleinstsicherung
Auslösecharakteristik FF
Ausschaltvermögen 50 A
Bauform 2,8 x 7,11 mm
Durchmesser 2.8 mm
Gehäuse Keramikrohr
Länge 7.11 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 125 mA
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes