0251.200NAT6L | Littelfuse
Micro fuse 2.8 x 7.11 mm, 200 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0251.200NAT6L
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Slo-Blo Fuse, 0251.200NAT6L, Littelfuse
The 0251.200NAT6L is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Version | micro fuse | |
Tripping characteristics | FF | |
Breaking capacity | 50 A | |
Design | 2.8 x 7.11 mm | |
diameter | 2.8 mm | |
Enclosure | ceramic tube | |
Length | 7.11 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 200 mA |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |