0251.250MAT1L | Littelfuse
Microfuse 7.11 x 2.8 mm, 250 mA, FF, 125 V (DC), 125 V (AC), 300 A breaking capacity, 0251.250MAT1L
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Fuse, 0251.250MAT1L, Littelfuse
The 0251.250MAT1L is a very fast-acting fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package.
Features
- Very fast-acting
- Small size
- Wide current rating
- Halogen-free available
- Wide operating temperature range
- Low temperature re-rating
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | FF | |
Ausschaltvermögen | 300 A | |
Bauform | 7,11 x 2,8 mm | |
Durchmesser | 2.8 mm | |
Gehäuse | Keramikrohr | |
Länge | 7.11 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 250 mA |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Originalverpackung | Ammopack mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |