0251.375MXL | Littelfuse

Micro fuse 2.8 x 7.11 mm, 375 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0251.375MXL

Order No.: 74P9458
EAN: 4099891863234
MPN:
0251.375MXL
Series: 251
Littelfuse
0251.375MXL Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.8687 €

Slo-Blo Fuse, 0251.375MXL, Littelfuse

The 0251.375MXL is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version micro fuse
Tripping characteristics FF
Breaking capacity 50 A
Design 2.8 x 7.11 mm
diameter 2.8 mm
Enclosure ceramic tube
Length 7.11 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 375 mA
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes