0251.630MXL | Littelfuse
Micro fuse 2.8 x 7.11 mm, 630 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0251.630MXL
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Slo-Blo Fuse, 0251.630MXL, Littelfuse
The 0251.630MXL is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Ausführung | Kleinstsicherung | |
Auslösecharakteristik | FF | |
Ausschaltvermögen | 50 A | |
Bauform | 2,8 x 7,11 mm | |
Durchmesser | 2.8 mm | |
Gehäuse | Keramikrohr | |
Länge | 7.11 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 630 mA |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |