0251.750NRT1L | Littelfuse
Micro fuse 2.8 x 7.11 mm, 750 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0251.750NRT1L
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Slo-Blo Fuse, 0251.750NRT1L, Littelfuse
The 0251.750NRT1L is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Ausführung | Kleinstsicherung | |
Auslösecharakteristik | FF | |
Ausschaltvermögen | 50 A | |
Bauform | 2,8 x 7,11 mm | |
Durchmesser | 2.8 mm | |
Gehäuse | Keramikrohr | |
Länge | 7.11 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 750 mA |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |