0251001.HAT1L | Littelfuse

Microfuses 7.11 x 2.8 mm, 1 A, FF, 125 V (DC), 125 V (AC), 300 A breaking capacity, 0251001.HAT1L

Order No.: 46G5110
EAN: 4099889091465
MPN:
0251001.HAT1L
Series: 0251
Littelfuse
0251001.HAT1L Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 11 pcs.
Leadtime: 8 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
0.9520 €
100 pcs.
0.8211 €
500 pcs.
0.7021 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, 0251001.HAT1L, Littelfuse

The 0251001.HAT1L is a very fast-acting fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package.

Features

  • Very fast-acting
  • Small size
  • Wide current rating
  • Halogen-free available
  • Wide operating temperature range
  • Low temperature re-rating
Technical specifications
Version microfuses
Tripping characteristics FF
Breaking capacity 300 A
Design 7.11 x 2.8 mm
diameter 2.8 mm
Enclosure ceramic tube
Length 7.11 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 1 A
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Ammopack with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead