0251001.MRT1L | Littelfuse

Microfuses 7.11 x 2.8 mm, 1 A, FF, 125 V (DC), 125 V (AC), 300 A breaking capacity, 0251001.MRT1L

Order No.: 55P4881
EAN: 4099889098501
MPN:
0251001.MRT1L
Series: 0251
Littelfuse
0251001.MRT1L Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6664 €

Fuse, 0251001.MRT1L, Littelfuse

The 0251001.MRT1L is a very fast-acting fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package.

Features

  • Very fast-acting
  • Small size
  • Wide current rating
  • Halogen-free available
  • Wide operating temperature range
  • Low temperature re-rating
Technical specifications
Version microfuses
Tripping characteristics FF
Breaking capacity 300 A
Design 7.11 x 2.8 mm
diameter 2.8 mm
Enclosure ceramic tube
Length 7.11 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 1 A
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes