0251002.MAT1L | Littelfuse
Micro fuse 2.8 x 7.11 mm, 2 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0251002.MAT1L
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Available in 4 Days: 1,000 pcs.
Leadtime: 8 Weeks **
Slo-Blo Fuse, 0251002.MAT1L, Littelfuse
The 0251002.MAT1L is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Version | micro fuse | |
Tripping characteristics | FF | |
Breaking capacity | 50 A | |
Design | 2.8 x 7.11 mm | |
diameter | 2.8 mm | |
Enclosure | ceramic tube | |
Length | 7.11 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |