0251002.NAT1L | Littelfuse

Micro fuse 2.8 x 7.11 mm, 2 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0251002.NAT1L

Order No.: 74P9482
EAN: 4099891863470
MPN:
0251002.NAT1L
Series: 251
Littelfuse
0251002.NAT1L Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.6664 €

Slo-Blo Fuse, 0251002.NAT1L, Littelfuse

The 0251002.NAT1L is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version micro fuse
Tripping characteristics FF
Breaking capacity 50 A
Design 2.8 x 7.11 mm
diameter 2.8 mm
Enclosure ceramic tube
Length 7.11 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 2 A
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes