0251003.PARL | Littelfuse

Micro fuse 2.8 x 7.11 mm, 3 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0251003.PARL

Order No.: 74P9487
EAN: 4099891863524
MPN:
0251003.PARL
Series: 251
Littelfuse
0251003.PARL Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.8568 €

Slo-Blo Fuse, 0251003.PARL, Littelfuse

The 0251003.PARL is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Kleinstsicherung
Auslösecharakteristik FF
Ausschaltvermögen 50 A
Bauform 2,8 x 7,11 mm
Durchmesser 2.8 mm
Gehäuse Keramikrohr
Länge 7.11 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 3 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes