0251004.MAT1L | Littelfuse
Microfuses 7.11 x 2.8 mm, 4 A, FF, 125 V (DC), 125 V (AC), 300 A breaking capacity, 0251004.MAT1L
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Fuse, 0251004.MAT1L, Littelfuse
The 0251004.MAT1L is a very fast-acting fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package.
Features
- Very fast-acting
- Small size
- Wide current rating
- Halogen-free available
- Wide operating temperature range
- Low temperature re-rating
Technical specifications
Version | microfuses | |
Tripping characteristics | FF | |
Breaking capacity | 300 A | |
Design | 7.11 x 2.8 mm | |
diameter | 2.8 mm | |
Enclosure | ceramic tube | |
Length | 7.11 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Original Packaging | Ammopack with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |