0251004.MRT1L | Littelfuse

Microfuse 7.11 x 2.8 mm, 4 A, FF, 125 V (DC), 125 V (AC), 300 A breaking capacity, 0251004.MRT1L

Order No.: 55P4927
EAN: 4099889098600
MPN:
0251004.MRT1L
Series: 0251
0251004.MRT1L Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
666.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6664 €

Fuse, 0251004.MRT1L, Littelfuse

The 0251004.MRT1L is a very fast-acting fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package.

Features

  • Very fast-acting
  • Small size
  • Wide current rating
  • Halogen-free available
  • Wide operating temperature range
  • Low temperature re-rating
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik FF
Ausschaltvermögen 300 A
Bauform 7,11 x 2,8 mm
Durchmesser 2.8 mm
Gehäuse Keramikrohr
Länge 7.11 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 4 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes