0251005.NRT1L | Littelfuse

Microfuse 7.11 x 2.8 mm, 5 A, FF, 125 V (DC), 125 V (AC), 300 A breaking capacity, 0251005.NRT1L

Order No.: 55P4941
EAN: 4099889098631
MPN:
0251005.NRT1L
Series: 0251
0251005.NRT1L Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
3,391.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.6783 €

Fuse, 0251005.NRT1L, Littelfuse

The 0251005.NRT1L is a very fast-acting fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package.

Features

  • Very fast-acting
  • Small size
  • Wide current rating
  • Halogen-free available
  • Wide operating temperature range
  • Low temperature re-rating
Technical specifications
Filter Property Value
Version microfuse
Design 7.11 x 2.8 mm
Enclosure ceramic tube
Rated current 5 A
Tripping characteristics FF
Rated voltage (DC) 125 V
Rated voltage (AC) 125 V
Breaking capacity 300 A
Length 7.11 mm
diameter 2.8 mm
Logistics
Property Value
Country of origin PH
Original Packaging Reel with 5,000 pieces
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes