025101.5MAT1L | Littelfuse
Microfuse 7.11 x 2.8 mm, 1.5 A, FF, 125 V (DC), 125 V (AC), 300 A breaking capacity, 025101.5MAT1L
Unit Price (€ / pc.)
0.6902 € *
Available in 4 Days: 52,917 pcs. - if ordered today
Fuse, 025101.5MAT1L, Littelfuse
The 025101.5MAT1L is a very fast-acting fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package.
Features
- Very fast-acting
- Small size
- Wide current rating
- Halogen-free available
- Wide operating temperature range
- Low temperature re-rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 7.11 x 2.8 mm | |
| Enclosure | ceramic tube | |
| Rated current | 1.5 A | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 300 A | |
| Length | 7.11 mm | |
| diameter | 2.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Original Packaging | Ammopack with 1,000 pieces |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |