025101.6MXL | Littelfuse

Micro fuse 2.8 x 7.11 mm, 1.6 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 025101.6MXL

Order No.: 74P9510
EAN: 4099891863753
MPN:
025101.6MXL
Series: 251
Littelfuse
025101.6MXL Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.7259 €

Slo-Blo Fuse, 025101.6MXL, Littelfuse

The 025101.6MXL is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Kleinstsicherung
Auslösecharakteristik FF
Ausschaltvermögen 50 A
Bauform 2,8 x 7,11 mm
Durchmesser 2.8 mm
Gehäuse Keramikrohr
Länge 7.11 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 1.6 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes