0251012.HAT1L | Littelfuse
Micro fuse 2.8 x 7.11 mm, 12 A, FF, 32 V (DC), 32 V (AC), 50 A breaking capacity, 0251012.HAT1L
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Slo-Blo Fuse, 0251012.HAT1L, Littelfuse
The 0251012.HAT1L is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Ausführung | Kleinstsicherung | |
Auslösecharakteristik | FF | |
Ausschaltvermögen | 50 A | |
Bauform | 2,8 x 7,11 mm | |
Durchmesser | 2.8 mm | |
Gehäuse | Keramikrohr | |
Länge | 7.11 mm | |
Nennspannung (AC) | 32 V | |
Nennspannung (DC) | 32 V | |
Nennstrom | 12 A |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361050 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |