025102.5MXL | Littelfuse

Micro fuse 2.8 x 7.11 mm, 2.5 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 025102.5MXL

Order No.: 74P9527
EAN: 4099891863920
MPN:
025102.5MXL
Series: 251
Littelfuse
025102.5MXL Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6545 €

Slo-Blo Fuse, 025102.5MXL, Littelfuse

The 025102.5MXL is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Kleinstsicherung
Auslösecharakteristik FF
Ausschaltvermögen 50 A
Bauform 2,8 x 7,11 mm
Durchmesser 2.8 mm
Gehäuse Keramikrohr
Länge 7.11 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 2.5 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes