02513.15NRT1L | Littelfuse

Micro fuse 2.8 x 7.11 mm, 3.15 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 02513.15NRT1L

Order No.: 74P9548
EAN: 4099891864132
MPN:
02513.15NRT1L
Series: 251
Littelfuse
02513.15NRT1L Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.6426 €

Slo-Blo Fuse, 02513.15NRT1L, Littelfuse

The 02513.15NRT1L is a 5×20 mm Slo-Blo glass body cartridge fuse designed to UL specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Kleinstsicherung
Auslösecharakteristik FF
Ausschaltvermögen 50 A
Bauform 2,8 x 7,11 mm
Durchmesser 2.8 mm
Gehäuse Keramikrohr
Länge 7.11 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 3.15 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes