0259.125T | Littelfuse

Micro fuse 13 x 8 mm, 125 mA, F, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0259.125T

Order No.: 42G9510
EAN: 4099889087758
MPN:
0259.125T
Series: 259
0259.125T Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
2,487.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
4.9742 €

Micro fuse, 0259.125T, Littelfuse

The 0259.125T offers a range of encapsulated fuse designed to enable greater safety for operating electronic equipment within potentially explosive environments. Originally designed to serve the needs of gas plants, petrochemical and processing industries, this fuse is certitifed for use within intrinsically safe apparatus with ATEX and IECEx certifications.

Features

  • Encapsulated and sealed (1mm minimum)
  • 0.062A - 5A range options
  • ATEX and IECEx certified components
  • RoHS compliant
Technical specifications
Version Kleinstsicherung
Tripping characteristics F
Breaking capacity 50 A
Design 13 x 8 mm
diameter 8 mm
Length 13 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 125 mA
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Bulk mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes