0259.750TX913 | Littelfuse

Micro fuse 8 x 13 mm, 750 mA, F, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0259.750TX913

Order No.: 74P9558
EAN: 4099891864231
MPN:
0259.750TX913
Series: 259
Littelfuse
0259.750TX913 Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
15.6723 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
15.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
15.6723 €

Intrinsically safe fuse, 0259.750TX913, Littelfuse

The 0259.750TX913offers a range of encapsulated fuses certified under the UL 913, the standard for intrinsically safe electrical equipment, to operate in hazardous locations. Ideal for use in the oil, gas, mine, chemical process, and pharmaceutical industries, the 259-UL913 fuse was designed to limit the energy and temperature generated during its operation. The fuse design and its encapsulant are suitable for use in intrinsically safe appartatus and associated apparatus for voltage not exceeding 125V rms (190V peak).

Features

  • Encapsulated and sealed
  • Global hazardous location certifications
  • Designed to operatewithin hazardous environments
Technical specifications
Version micro fuse
Tripping characteristics F
Breaking capacity 50 A
Design 8 x 13 mm
diameter 8 mm
Length 13 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 750 mA
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes