0263005.HAT1L | Littelfuse
Micro fuse 7.11 x 3.94 mm, 5 A, FF, 250 V (AC), 50 A breaking capacity, 0263005.HAT1L
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: On Request **
Fuse, 0263005.HAT1L, Littelfuse
The 0263005.HAT1L fuse is a specially designed axial leaded fuse that achieves a 250 V rating in a small package.
Features
- 250 V rating
- Very fast–acting
- Small size
- RoHS compliant and Halogen-free
Technical specifications
Ausführung | Kleinstsicherung | |
Auslösecharakteristik | FF | |
Ausschaltvermögen | 50 A | |
Bauform | 7,11 x 3,94 mm | |
Durchmesser | 3.94 mm | |
Länge | 7.11 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 5 A |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Originalverpackung | Ammopack mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |