0273.250V | Littelfuse
Micro fuse 6.35 x 8.89 mm, 250 mA, FF, 125 V (DC), 125 V (AC), 10 kA breaking capacity, 0273.250V
Unit Price (€ / pc.)
9.5438 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Micro fuse, 0273.250V, Littelfuse
The 0273.250V is a very fast-acting micro fuse that provides reliability in a compact design. The MICRO fuse in available plug–in or radial lead styles and a complete range of ampere ratings from 0.002A to 5A to suit a wide variety of design needs.
Features
- High breaking capacity
- Clear cover option to view fuse element status
Applications
- Printed circuit boards and similar equipment
- Electronic components
Technical specifications
Ausführung | Kleinstsicherung | |
Auslösecharakteristik | FF | |
Ausschaltvermögen | 10 kA | |
Bauform | 6,35 x 8,89 mm | |
Durchmesser | 6.35 mm | |
Länge | 8.89 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 250 mA |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |