0273.700V | Littelfuse

Micro fuse 6.35 x 8.89 mm, 700 mA, FF, 125 V (DC), 125 V (AC), 10 kA breaking capacity, 0273.700V

Order No.: 74P9580
EAN: 4099891864453
MPN:
0273.700V
Series: 273
Littelfuse
0273.700V Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
9.163 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
9.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
9.163 €

Micro fuse, 0273.700V, Littelfuse

The 0273.700V is a very fast-acting micro fuse that provides reliability in a compact design. The MICRO fuse in available plug–in or radial lead styles and a complete range of ampere ratings from 0.002A to 5A to suit a wide variety of design needs.

Features

  • High breaking capacity
  • Clear cover option to view fuse element status

Applications

  • Printed circuit boards and similar equipment
  • Electronic components
Technical specifications
Version micro fuse
Tripping characteristics FF
Breaking capacity 10 kA
Design 6.35 x 8.89 mm
diameter 6.35 mm
Length 8.89 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 700 mA
Logistics
Country of origin MX
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes