0273003.V | Littelfuse

Micro fuse 6.35 x 8.89 mm, 3 A, FF, 125 V (DC), 125 V (AC), 10 kA breaking capacity, 0273003.V

Order No.: 74P9589
EAN: 4099891864545
MPN:
0273003.V
Series: 273
0273003.V Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
9.6628 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
48.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
9.6628 €

Micro fuse, 0273003.V, Littelfuse

The 0273003.V is a very fast-acting micro fuse that provides reliability in a compact design. The MICRO fuse in available plug–in or radial lead styles and a complete range of ampere ratings from 0.002A to 5A to suit a wide variety of design needs.

Features

  • High breaking capacity
  • Clear cover option to view fuse element status

Applications

  • Printed circuit boards and similar equipment
  • Electronic components
Technical specifications
Ausführung Kleinstsicherung
Auslösecharakteristik FF
Ausschaltvermögen 10 kA
Bauform 6,35 x 8,89 mm
Durchmesser 6.35 mm
Länge 8.89 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 3 A
Logistics
Ursprungsland MX
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes