0312.100VXP | Littelfuse
Microfuses 6.3 x 32 mm, 100 mA, F, 250 V (AC), 35 A breaking capacity, 0312.100VXP
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Fast-acting fuse, 0312.100VXP, Littelfuse
The 3AG Fast-Acting fuse solves a broad range of application requirements while offering reliable performance and cost-effective circuit protection. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Version | microfuses | |
Tripping characteristics | F | |
Breaking capacity | 35 A | |
Design | 6.3 x 32 mm | |
diameter | 6.35 mm | |
Enclosure | glass tube | |
Length | 31.75 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 100 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |