0312.750MXP | Littelfuse

Microfuses 6.3 x 32 mm, 750 mA, F, 250 V (AC), 35 A breaking capacity, 0312.750MXP

Order No.: 74P9633
EAN: 4099891864989
MPN:
0312.750MXP
Series: 312
Littelfuse
0312.750MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3213 €

Fast-acting fuse, 0312.750MXP, Littelfuse

The 3AG Fast-Acting fuse solves a broad range of application requirements while offering reliable performance and cost-effective circuit protection. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics F
Breaking capacity 35 A
Design 6.3 x 32 mm
diameter 6.35 mm
Enclosure glass tube
Length 31.75 mm
Rated voltage (AC) 250 V
Rated current 750 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes