0312005.MXP | Littelfuse

Microfuses 6.3 x 32 mm, 5 A, F, 250 V (AC), 200 A breaking capacity, 0312005.MXP

Order No.: 74P9648
EAN: 4099891865139
MPN:
0312005.MXP
Series: 312
Littelfuse
0312005.MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2999 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2999 €

Fast-acting fuse, 0312005.MXP, Littelfuse

The 3AG Fast-Acting fuse solves a broad range of application requirements while offering reliable performance and cost-effective circuit protection. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics F
Breaking capacity 200 A
Design 6.3 x 32 mm
diameter 6.35 mm
Enclosure glass tube
Length 31.75 mm
Rated voltage (AC) 250 V
Rated current 5 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes