031201.6HXP | Littelfuse

Microfuses 6.3 x 32 mm, 1.6 A, F, 250 V (AC), 100 A breaking capacity, 031201.6HXP

Order No.: 74P9662
EAN: 4099891865276
MPN:
031201.6HXP
Series: 312
Littelfuse
031201.6HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2713 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2713 €

Fast-acting fuse, 031201.6HXP, Littelfuse

The 3AG Fast-Acting fuse solves a broad range of application requirements while offering reliable performance and cost-effective circuit protection. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics F
Breaking capacity 100 A
Design 6.3 x 32 mm
diameter 6.35 mm
Enclosure glass tube
Length 31.75 mm
Rated voltage (AC) 250 V
Rated current 1.6 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes