0313.010MXP | Littelfuse

Microfuse 6.3 x 32 mm, 10 mA, T, 32 V (AC), 300 A breaking capacity, 0313.010MXP

Order No.: 74P9702
EAN: 4099891865672
MPN:
0313.010MXP
Series: 313
0313.010MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
8,306.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
8.3062 €

Slo-Blo fuse, 0313.010MXP, Littelfuse

The 3AG Slo-Blo fuse solves a broad range of application requirements while offering reliable performance and costeffective circuit protection. The fuse catalog number with the suffix “ID” instantly identifies itself upon opening by showing a discoloration of its glass body. Guesswork and time consuming circuit testing are eliminated. This unique design offers the same quality performance characteristics as the standard 3AG Slo-Blo Fuse design.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 300 A
Bauform 6,3 x 32 mm
Durchmesser 6.35 mm
Gehäuse Glasrohr
Länge 31.75 mm
Nennspannung (AC) 32 V
Nennstrom 10 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes