0313.031VXP | Littelfuse
Microfuse 6.3 x 32 mm, 31 mA, T, 250 V (AC), 35 A breaking capacity, 0313.031VXP
Unit Price (€ / pc.)
7.0805 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Slo-Blo fuse, 0313.031VXP, Littelfuse
The 3AG Slo-Blo fuse solves a broad range of application requirements while offering reliable performance and costeffective circuit protection. The fuse catalog number with the suffix “ID” instantly identifies itself upon opening by showing a discoloration of its glass body. Guesswork and time consuming circuit testing are eliminated. This unique design offers the same quality performance characteristics as the standard 3AG Slo-Blo Fuse design.
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 35 A | |
Bauform | 6,3 x 32 mm | |
Durchmesser | 6.35 mm | |
Gehäuse | Glasrohr | |
Länge | 31.75 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 31 mA |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |