0313004.MXP | Littelfuse

Microfuse 6.3 x 32 mm, 4 A, T, 250 V (AC), 200 A breaking capacity, 0313004.MXP

Order No.: 74P9762
EAN: 4099891866273
MPN:
0313004.MXP
Series: 313
0313004.MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
464.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4641 €

Slo-Blo fuse, 0313004.MXP, Littelfuse

The 3AG Slo-Blo fuse solves a broad range of application requirements while offering reliable performance and costeffective circuit protection. The fuse catalog number with the suffix “ID” instantly identifies itself upon opening by showing a discoloration of its glass body. Guesswork and time consuming circuit testing are eliminated. This unique design offers the same quality performance characteristics as the standard 3AG Slo-Blo Fuse design.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 200 A
Bauform 6,3 x 32 mm
Durchmesser 6.35 mm
Gehäuse Glasrohr
Länge 31.75 mm
Nennspannung (AC) 250 V
Nennstrom 4 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes