0313005.HXP | Littelfuse

Microfuse 6.3 x 32 mm, 5 A, T, 250 V (AC), 10 kA breaking capacity, 0313005.HXP

Order No.: 55P6244
EAN: 4099889098921
MPN:
0313005.HXP
Series: 313
0313005.HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 4 Days: 200 pcs.
Leadtime: 15 Weeks **
Total Price:
47.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4760 €

Fuse, 0313005.HXP, Littelfuse

The 3AG Slo-Blo fuse solves a broad range of application requirements while offering reliable performance and costeffective circuit protection.

Features

  • In accordance with UL Standard 248-14
  • Available in cartridge and axial lead format and with various forming dimensions
  • RoHS compliant and Lead-free
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 10 kA
Design 6,3 x 32 mm
diameter 6.35 mm
Enclosure Glasrohr
Length 31.75 mm
Rated voltage (AC) 250 V
Rated current 5 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Bulk mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes