0313007.HXP | Littelfuse
Microfuse 6.3 x 32 mm, 7 A, T, 250 V (AC), 10 kA breaking capacity, 0313007.HXP
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 4 Days: 100 pcs.
Leadtime: 15 Weeks **
Fuse, 0313007.HXP, Littelfuse
The 3AG Slo-Blo fuse solves a broad range of application requirements while offering reliable performance and costeffective circuit protection.
Features
- In accordance with UL Standard 248-14
- Available in cartridge and axial lead format and with various forming dimensions
- RoHS compliant and Lead-free
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 10 kA | |
Design | 6,3 x 32 mm | |
diameter | 6.35 mm | |
Enclosure | Glasrohr | |
Length | 31.75 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 7 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Bulk mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |