0313007.MXP | Littelfuse
Microfuse 6.3 x 32 mm, 7 A, T, 250 V (AC), 200 A breaking capacity, 0313007.MXP
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Slo-Blo fuse, 0313007.MXP, Littelfuse
The 3AG Slo-Blo fuse solves a broad range of application requirements while offering reliable performance and costeffective circuit protection. The fuse catalog number with the suffix “ID” instantly identifies itself upon opening by showing a discoloration of its glass body. Guesswork and time consuming circuit testing are eliminated. This unique design offers the same quality performance characteristics as the standard 3AG Slo-Blo Fuse design.
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 200 A | |
Design | 6,3 x 32 mm | |
diameter | 6.35 mm | |
Enclosure | Glasrohr | |
Length | 31.75 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 7 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |