031301.5HXP | Littelfuse

Microfuse 6.3 x 32 mm, 1.5 A, T, 250 V (AC), 100 A breaking capacity, 031301.5HXP

Order No.: 42G1796
EAN: 4099889084986
MPN:
031301.5HXP
Series: 313
031301.5HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
48.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4879 €

Micro fuse, 031301.5HXP,LITTELFUSE

The 031301.5HXP is a slow-blow fuse that allows a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material glass body
  • High breaking capacity
  • RoHS-compliant and lead-free

Applications

  • Supplementary protection
  • Utilization equipment
  • Internal circuits
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 100 A
Design 6,3 x 32 mm
diameter 6.3 mm
Enclosure Glasrohr
Length 32 mm
Rated voltage (AC) 250 V
Rated current 1.5 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Bulk mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes