0313010.VXP | Littelfuse

Microfuse 6.3 x 32 mm, 10 A, T, 32 V (AC), 300 A breaking capacity, 0313010.VXP

Order No.: 74P9784
EAN: 4099891866495
MPN:
0313010.VXP
Series: 313
0313010.VXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
16.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
3.2725 €

Slo-Blo fuse, 0313010.VXP, Littelfuse

The 3AG Slo-Blo fuse solves a broad range of application requirements while offering reliable performance and costeffective circuit protection. The fuse catalog number with the suffix “ID” instantly identifies itself upon opening by showing a discoloration of its glass body. Guesswork and time consuming circuit testing are eliminated. This unique design offers the same quality performance characteristics as the standard 3AG Slo-Blo Fuse design.

Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 300 A
Design 6,3 x 32 mm
diameter 6.35 mm
Enclosure Glasrohr
Length 31.75 mm
Rated voltage (AC) 32 V
Rated current 10 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes