0314.500VXP | Littelfuse

Microfuse 6.3 x 32 mm, 500 mA, F, 125 V (DC), 250 V (AC), 35 A breaking capacity, 0314.500VXP

Order No.: 74P9824
EAN: 4099891866891
MPN:
0314.500VXP
Series: 314
0314.500VXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
13.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
2.6180 €

Fast-acting fuse, 0314.500VXP, Littelfuse

The 3AB Fast-Acting fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. It is also used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 35 A
Bauform 6,3 x 32 mm
Durchmesser 6.35 mm
Gehäuse Keramikrohr
Länge 31.75 mm
Nennspannung (AC) 250 V
Nennspannung (DC) 125 V
Nennstrom 500 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes