0314002.HXP | Littelfuse
Microfuse 6.3 x 32 mm, 2 A, F, 125 V (DC), 250 V (AC), 100 A breaking capacity, 0314002.HXP
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Available in 4 Days: 100 pcs.
Leadtime: 15 Weeks **
Fast-acting fuse, 0314002.HXP, Littelfuse
The 3AB Fast-Acting fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. It is also used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 100 A | |
Bauform | 6,3 x 32 mm | |
Durchmesser | 6.35 mm | |
Gehäuse | Keramikrohr | |
Länge | 31.75 mm | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 2 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |