0314012.HXP | Littelfuse

Microfuse 6.3 x 32 mm, 12 A, F, 250 V (AC), 750 A breaking capacity, 0314012.HXP

Order No.: 55P6352
EAN: 4099889099041
MPN:
0314012.HXP
Series: 314
0314012.HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 4 Days: 500 pcs.
Leadtime: 15 Weeks **
Total Price:
41.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4165 €

Fuse, 0314012.HXP, Littelfuse

The 3AB fast-acting fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected.

Features

  • In accordance with UL Standard 248-14
  • Available in cartridge and axial lead format and with various forming dimensions
  • RoHS compliant and Lead-free
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 750 A
Bauform 6,3 x 32 mm
Durchmesser 6.35 mm
Gehäuse Keramikrohr
Länge 31.75 mm
Nennspannung (AC) 250 V
Nennstrom 12 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Originalverpackung Bulk mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes