0314015.MXANP | Littelfuse

Microfuse 6.3 x 32 mm, 15 A, F, 125 V (DC), 250 V (AC), 750 A breaking capacity, 0314015.MXANP

Order No.: 74P9853
EAN: 4099891867188
MPN:
0314015.MXANP
Series: 314
0314015.MXANP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
833.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.833 €

Fast-acting fuse, 0314015.MXANP, Littelfuse

The 3AB Fast-Acting fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. It is also used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 750 A
Bauform 6,3 x 32 mm
Durchmesser 6.35 mm
Gehäuse Keramikrohr
Länge 31.75 mm
Nennspannung (AC) 250 V
Nennspannung (DC) 125 V
Nennstrom 15 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361050
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes